D-107-31

Heilind Number:RYCD-107-31
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-107-31
ECAD Model:
3D Model

Description:

D-107-31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-107-31
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.235 in, 5.95 mm
Pre-Installed Lead:No
Part Aliases:620081-000
SKU:RYCD-107-31

Detailed Description

Enhance your cable management with our D-107-31 solder sleeves, designed for efficient and reliable terminations. With a maximum operating temperature of 150°C, these sleeves ensure durability in various environments. Featuring an expanded inside diameter of 5.95mm (.235 in), they accommodate a wide range of cable sizes. Rest assured of their compliance with RoHS regulations, making them an environmentally friendly choice. Perfect for soldering applications, these sleeves offer a seamless and secure connection for wires and cables. Upgrade your soldering process with these high-quality sleeves, essential for any professional wire and cable management setup.