| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-108-07 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .345 in, 8.8 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 620040-000 |
| SKU: | RYCD-108-07 |
D-108-07
| Heilind Number: | RYCD-108-07 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-108-07 |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable and compliant wire termination with this solder sleeve, designed for seamless cable management. With a maximum operating temperature of 150°C, it guarantees durability in high-temperature environments. The expanded inside diameter of 8.8mm allows for easy installation, making it ideal for various applications. Rest assured of its quality, as it is RoHS compliant. Perfect for professionals in need of efficient solder sleeves and shield terminators.

