| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-110-0101 |
| Part Aliases: | 625380-000 |
| SKU: | RYCD-110-0101 |
D-110-0101
| Heilind Number: | RYCD-110-0101 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-110-0101 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
D-110-0101
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

