| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-112-1224-9 |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Expanded Inside Diameter: | .09 in, 2.3 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 977915-000 |
| SKU: | RYCD-112-1224-9 |
D-112-1224-9
| Heilind Number: | RYCD-112-1224-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-112-1224-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with these solder sleeves, designed for seamless wire terminations. With a pre-installed lead for easy application, they ensure efficient and secure connections. Featuring an expanded inside diameter of 0.09 inches (2.3 mm), they are compatible with 24 AWG wires (.25 mm²). Perfect for various applications, these sleeves guarantee reliable performance in your wire and cable management projects.

