| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-141-0103 |
| Pre-Installed Lead: | No |
| Maximum Operating Temperature: | 150 °C |
| Compatible Wire Size: | .14 - .5 mm², 20 - 26 AWG |
| Part Aliases: | 625289-000 |
| SKU: | RYCD-141-0103 |
D-141-0103
Specifications
Detailed Description
Enhance your wire and cable management with our D-141-0103 solder sleeves and shield terminators. These high-quality components are designed for easy installation, accommodating wire sizes ranging from .14 to .5 mm² (20-26 AWG). With a maximum operating temperature of 150°C, they ensure reliable performance in demanding environments. Say goodbye to tedious soldering tasks – these pre-installed leads make assembly a breeze. Perfect for a wide range of applications, our solder sleeves and shield terminators are a must-have for any wiring project. Upgrade your setup today and experience the difference.

