D-142-0179

Heilind Number:RYCD-142-0179
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-142-0179
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-142-0179

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-0179
Maximum Operating Temperature:125 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.105 in, 2.7 mm
Pre-Installed Lead:Yes
Part Aliases:259904-000
SKU:RYCD-142-0179

Detailed Description

Enhance your wire and cable management with our D-142-0179 Solder Sleeves & Shield Terminators. Designed for seamless installation, these sleeves come with pre-installed leads for effortless use. Made for convenience, they are compatible with 22 AWG (.34 mm²) wires and boast an expanded inside diameter of .105 inches (2.7 mm). Operating efficiently at temperatures up to 125°C, they ensure reliable performance in various applications. Upgrade your setup with these essential components for a streamlined and durable connection solution.