| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-142-53 |
| Length: | 15.75 mm, .62 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .125 in, 3.18 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 621058-000 |
| SKU: | RYCD-142-53 |
D-142-53
| Heilind Number: | RYCD-142-53 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-142-53 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless wire and cable management with our SolderSleeve Shield Terminator. Designed for efficient termination, this innovative product features a .125-inch inside diameter and a .62-inch length, providing a perfect fit for your needs. Crafted for durability and reliability, it ensures secure connections in various applications. Perfect for professionals and DIY enthusiasts alike, this Shield Terminator is a must-have for any wire and cable project. Upgrade your setup with this essential accessory and enjoy hassle-free installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

