D-142-65

Heilind Number:RYCD-142-65
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-142-65
ECAD Model:
3D Model

Description:

D-142-65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-65
Pre-Installed Lead:No
Compatible Wire Size:.03 mm², 32 AWG
Expanded Inside Diameter:11.4 mm, .45 in
Maximum Operating Temperature:125 °C
Part Aliases:621065-000
SKU:RYCD-142-65

Detailed Description

Enhance your wire and cable management with our D-142-65 solder sleeves and shield terminators. These high-quality components offer reliable performance, with compatibility for .03mm² (32 AWG) wire sizes. Featuring an expanded inside diameter of 11.4mm (.45 in), they provide a secure fit for various applications. Rest assured of their durability, even in demanding environments, as they boast a maximum operating temperature of 125°C. Perfect for professional installations, these sleeves streamline your workflow and ensure optimal connectivity. Elevate your projects with these essential wire management solutions.