D-142-72

Heilind Number:RYCD-142-72
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-142-72
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-142-72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-72
Pre-Installed Lead:No
Compatible Wire Size:.02 - .34 mm², 22 - 34 AWG
Expanded Inside Diameter:.105 in, 2.7 mm
Maximum Operating Temperature:125 °C
Part Aliases:624112-000
SKU:RYCD-142-72

Detailed Description

Enhance your wire and cable management with our D-142-72 solder sleeves, designed for seamless terminations in a variety of applications. Featuring compatibility with wire sizes ranging from .02 to .34 mm² (22-34 AWG), these sleeves offer a versatile solution for your connectivity needs. With an expanded inside diameter of .105 inches (2.7 mm), they provide ample space for secure connections. Operating efficiently at temperatures up to 125°C, they ensure reliable performance even in demanding environments. Perfect for professional use in industries such as electronics, telecommunications, and automotive, these solder sleeves are a must-have for any wiring project. Upgrade your assembly process with this essential component, guaranteeing high-quality connections every time.