D-142-74

Heilind Number:RYCD-142-74
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-142-74
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-142-74

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-74
Pre-Installed Lead:No
Compatible Wire Size:.02 - .34 mm², 22 - 34 AWG
Expanded Inside Diameter:.275 in, 7 mm
Maximum Operating Temperature:125 °C
Part Aliases:624114-000
SKU:RYCD-142-74

Detailed Description

Enhance your wire and cable management with our D-142-74 solder sleeves and shield terminators. These high-quality components ensure secure connections for wires ranging from 22 to 34 AWG, with a compatible wire size of .02 to .34 mm². Featuring an expanded inside diameter of .275 inches (7 mm), they accommodate various cable sizes with ease. Operating efficiently at temperatures up to 125°C, they guarantee reliable performance in diverse environments. Upgrade your assembly process with these durable and versatile solutions, designed for optimal connectivity and insulation.