D-142-84

Heilind Number:RYCD-142-84
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-142-84
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-142-84

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-84
Maximum Operating Temperature:125 °C
Compatible Wire Size:20 AWG, .5 mm²
Expanded Inside Diameter:.105 in, 2.7 mm
Pre-Installed Lead:Yes
Part Aliases:624273-000
SKU:RYCD-142-84

Detailed Description

Enhance your wire and cable management with our D-142-84 solder sleeves and shield terminators. Designed for convenient installation, these sleeves come pre-installed with lead for easy use. Perfect for 20 AWG (.5 mm²) wire sizes, they ensure a secure and reliable connection. With an expanded inside diameter of 2.7 mm (.105 in), they accommodate various cable sizes. Operating efficiently at temperatures up to 125°C, they guarantee optimal performance in any environment. Upgrade your setup with these essential components for seamless connectivity.