| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-144-01 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 2 in, 5.1 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 622001-000 |
| SKU: | RYCD-144-01 |
D-144-01
| Heilind Number: | RYCD-144-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-144-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with this high-quality sleeve, designed for efficient wire and cable management. Offering a convenient solution for terminating shield wires, it ensures secure connections and reliable performance. With an expanded inside diameter of 5.1mm and a maximum operating temperature of 150°C, it's suitable for a wide range of applications. This sleeve is a must-have for professionals seeking durable and RoHS-compliant components. Upgrade your toolkit today with this essential accessory for soldering tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

