| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-144-15 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .095 in, 2.41 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 622015-000 |
| SKU: | RYCD-144-15 |
D-144-15
| Heilind Number: | RYCD-144-15 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-144-15 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D-144-15, a high-performance solder sleeve designed for seamless wire and cable connections. With a precise inside diameter of 2.41 mm (.095 in), it ensures a secure fit for a wide range of applications. Operating flawlessly even in temperatures up to 150°C, this sleeve guarantees reliable performance in demanding environments. Its durable construction and easy installation make it perfect for use in various projects, from electronics to automotive wiring. Trust the D-144-15 for efficient wire and cable management, meeting your needs with superior quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||

