D-144-25

Heilind Number:RYCD-144-25
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-144-25
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-144-25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-144-25
Pre-Installed Lead:No
Expanded Inside Diameter:.095 in, 2.4 mm
Maximum Operating Temperature:150 °C
Part Aliases:622025-000
SKU:RYCD-144-25

Detailed Description

Enhance your cable termination process with our D-144-25 solder sleeves, designed for efficient and reliable connections. With a 2.4mm expanded inside diameter, they accommodate various wire sizes, ensuring a snug fit. Operating at temperatures up to 150°C, these sleeves guarantee durability in challenging environments. RoHS compliant, they meet international standards for environmental responsibility. Perfect for wire and cable management, these sleeves streamline your workflow and deliver professional results.Upgrade your soldering game with these high-quality terminators.