D-146-0206

Heilind Number:RYCD-146-0206
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-0206
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-146-0206

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-0206
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.106 in, 2.8 mm
Pre-Installed Lead:Yes
Part Aliases:115204-000
SKU:RYCD-146-0206

Detailed Description

Enhance your soldering projects with the D-146-0206, a high-quality solder sleeve designed for efficient wire termination. This heat-shrinkable sleeve is pre-installed with lead for quick and easy application, making it perfect for various wire and cable management tasks. With compatibility for 22 AWG wire and an expanded inside diameter of 2.8mm, it offers a secure and durable connection. Operating at a maximum temperature of 150°C, it ensures reliable performance even in demanding environments. RoHS compliance guarantees its adherence to environmental standards. Trust this solder sleeve for seamless and effective soldering solutions in your projects.