D-146-0229

Heilind Number:RYCD-146-0229
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-0229
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-146-0229

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-0229
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.106 in, 2.8 mm
Pre-Installed Lead:Yes
Part Aliases:934139-000
SKU:RYCD-146-0229

Detailed Description

Enhance your soldering process with this high-quality D-146-0229 component. Designed for seamless operations, it features a pre-installed lead for convenience. With an expanded inside diameter of 2.8mm, it offers versatility for various applications. Operating with efficiency, it can withstand temperatures up to 150°C, ensuring reliable performance. Perfect for use in solder sleeves and shield terminators, this component is a must-have for wire and cable management projects. Upgrade your toolkit with this essential solution for professional-grade results.