D-146-0230

Heilind Number:RYCD-146-0230
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-0230
ECAD Model:
3D Model

Description:

D-146-0230

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-0230
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.181 in, 4.6 mm
Pre-Installed Lead:Yes
Part Aliases:265725-000
SKU:RYCD-146-0230

Detailed Description

Discover the convenience of our D-146-0230 solder sleeves, designed for effortless wire and cable management. These pre-installed leads are perfect for quick and reliable connections, featuring an expanded inside diameter of 4.6mm (.181 in) to accommodate a wide range of wires. With a maximum operating temperature of 150°C, they ensure durability and performance in various applications. Ideal for use in solder sleeves and shield terminators, these sleeves are a must-have for efficient and secure wiring solutions. Upgrade your workspace with our premium wire management products.