D-146-0230CS1370

Heilind Number:RYCD-146-0230CS1370
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-0230CS1370
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-146-0230CS1370

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-0230CS1370
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.181 in, 4.6 mm
Pre-Installed Lead:Yes
Part Aliases:265725N001
SKU:RYCD-146-0230CS1370

Detailed Description

Introducing our D-146-0230CS1370 solder sleeves, designed for efficient wire and cable management in various applications. These sleeves feature a precise inside diameter of .181 inches (4.6 mm), ensuring a secure and reliable connection. With a maximum operating temperature of 150°C, they are suitable for a wide range of environments. Pre-installed lead for easy installation, making them ideal for quick and hassle-free assembly. Perfect for use in soldering and termination tasks, these sleeves are a must-have in any toolkit for professionals and DIY enthusiasts alike. Stay organized and efficient with our high-quality solder sleeves.