D-146-0231

Heilind Number:RYCD-146-0231
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-0231
ECAD Model:
3D Model

Description:

D-146-0231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-0231
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.28 in, 7.1 mm
Pre-Installed Lead:Yes
Part Aliases:675047-000
SKU:RYCD-146-0231

Detailed Description

Introducing the D-146-0231, a high-quality solder sleeve designed for efficient wire and cable management. This versatile component features a 7.1mm expanded inside diameter, making it ideal for a wide range of applications. With a maximum operating temperature of 150°C, it ensures reliable performance even in demanding environments. Pre-installed leads make installation quick and easy, saving you time and effort. Whether you're working on electronics, automotive, or industrial projects, this solder sleeve is a must-have for secure and durable connections. Shop now and experience the difference in your workflow.