D-146-0231CS1370

Heilind Number:RYCD-146-0231CS1370
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-0231CS1370
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-146-0231CS1370

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-0231CS1370
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.28 in, 7.1 mm
Pre-Installed Lead:Yes
Part Aliases:675047N001
SKU:RYCD-146-0231CS1370

Detailed Description

Enhance your cable assembly projects with our D-146-0231CS1370 solder sleeves, designed for seamless wire termination. These high-quality shield terminators boast a pre-installed lead for efficient application, saving you time and effort. With a maximum operating temperature of 150°C, they guarantee reliable performance even in demanding environments. The expanded inside diameter of 7.1mm (.28 in) accommodates various cable sizes, ensuring a secure fit. Perfect for professional wire and cable management, these solder sleeves are a must-have for any project requiring durable and effective terminations. Rest assured, they meet strict quality standards, although RoHS compliance is not applicable. Upgrade your toolkit with these essential components and streamline your installation processes with ease.