D-146-0270-0

Heilind Number:RYCD-146-0270-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-0270-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-146-0270-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-0270-0
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.28 in, 7.1 mm
Pre-Installed Lead:Yes
Part Aliases:438635-000
SKU:RYCD-146-0270-0

Detailed Description

Ensure reliable and efficient wire connections with our D-146-0270-0 Solder Sleeves & Shield Terminators. Designed for seamless installation, these sleeves come pre-installed with lead for convenience. With compatibility for 22 AWG wire and an expanded inside diameter of 7.1mm, they provide a secure fit for various applications. Operating smoothly at temperatures up to 150°C, they guarantee high performance and durability. Perfect for wire and cable management, these sleeves are a must-have for any project. Rest assured, our product adheres to the highest quality standards, offering peace of mind when it comes to connectivity solutions.