D-146-50-0

Heilind Number:RYCD-146-50-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-50-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-146-50-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-50-0
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.106 in, 2.8 mm
Pre-Installed Lead:Yes
Part Aliases:754095-000
SKU:RYCD-146-50-0

Detailed Description

Enhance your wire and cable management with our D-146-50-0 solder sleeves. These heat-shrinkable terminators are designed for easy installation, featuring pre-installed leads for quick connection. With a compatibility for 22 AWG wire (.34 mm²), they ensure a reliable and secure seal, making them ideal for various applications. Operating at a maximum temperature of 150°C, these solder sleeves provide durability and longevity. Additionally, their expanded inside diameter of 2.8 mm (.106 in) offers versatility for different cable sizes. Perfect for achieving efficient and professional wiring solutions, they are a must-have for any project in need of proper insulation and shielding. Rest assured, these sleeves are RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your cable management setup with our premium solder sleeves, a reliable choice for professionals and DIY enthusiasts alike.