D-146-60-1

Heilind Number:RYCD-146-60-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-60-1
ECAD Model:
3D Model

Description:

D-146-60-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-60-1
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.181 in, 4.6 mm
Pre-Installed Lead:Yes
Part Aliases:015105-000
SKU:RYCD-146-60-1

Detailed Description

Upgrade your wire management system with our D-146-60-1 solder sleeves. Designed for easy installation, these sleeves come pre-installed with leads for seamless integration. With compatibility for 22 AWG wire and a maximum operating temperature of 150°C, they ensure reliable performance in various applications. The expanded inside diameter of 4.6mm allows for a secure fit, providing optimal insulation and protection. Perfect for use in soldering and shield termination tasks, these sleeves are a must-have for efficient wire and cable management. Rest assured, our products meet high-quality standards for your peace of mind.