| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-146-60-2 |
| Maximum Operating Temperature: | 150 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Expanded Inside Diameter: | .181 in, 4.6 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 700621-000 |
| SKU: | RYCD-146-60-2 |
D-146-60-2
| Heilind Number: | RYCD-146-60-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-146-60-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ideal for quick and efficient wire connections, these solder sleeves provide reliable insulation and shielding. With a pre-installed lead for added convenience, they are compatible with 22 AWG wire and boast an expanded inside diameter of .181 inches (4.6 mm). Operating at temperatures up to 150°C, they offer a durable solution for various applications in wire and cable management. Perfect for ensuring secure connections while maintaining optimal performance.

