D-146-70-0

Heilind Number:RYCD-146-70-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-146-70-0
ECAD Model:
3D Model

Description:

D-146-70-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-146-70-0
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.28 in, 7.1 mm
Pre-Installed Lead:Yes
Part Aliases:754797-000
SKU:RYCD-146-70-0

Detailed Description

Upgrade your wire and cable management game with our D-146-70-0 Solder Sleeves & Shield Terminators. Designed for seamless installation, these solder sleeves come with pre-installed leads, ensuring quick and efficient use. With compatibility for 22 AWG wire and a maximum operating temperature of 150 °C, they are ideal for a wide range of applications. The expanded inside diameter of .28 inches (7.1 mm) provides flexibility, while their durable construction guarantees long-lasting performance. Say goodbye to messy cable connections and hello to organized and reliable setups with these essential components.