D-148-0201

Heilind Number:RYCD-148-0201
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-148-0201
ECAD Model:
3D Model

Description:

D-148-0201

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-148-0201
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.135 in, 3.4 mm
Pre-Installed Lead:No
Part Aliases:623157-000
SKU:RYCD-148-0201

Detailed Description

Stay ahead of the curve with our cutting-edge solder sleeves and shield terminators, designed to streamline wire and cable management with unparalleled efficiency. Crafted with precision, these components offer a seamless solution for ensuring secure connections, even in demanding environments. With a non-RoHS compliant configuration, they are ready to tackle high-temperature operations, boasting a maximum operating temperature of 150°C. The expanded inside diameter of 3.4mm (.135 in) accommodates a variety of cables, making them versatile for a wide range of applications. Whether you're a professional contractor or a DIY enthusiast, these essential tools will elevate your wiring projects to new heights of reliability and performance.