| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-148-0206CS964 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .175 in, 4.4 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 623161N002 |
| SKU: | RYCD-148-0206CS964 |
D-148-0206CS964
Specifications
Detailed Description
Introducing our D-148-0206CS964 solder sleeves, expertly designed for seamless wire and cable termination. With an expanded inside diameter of 4.4mm, these sleeves ensure a secure and efficient connection for your projects. Operating at a maximum temperature of 150°C, they guarantee durability and reliability in even the most demanding environments. Perfect for use in a variety of applications, from electronics to automotive, our solder sleeves are a must-have for any wire and cable management setup. Trust in the quality and performance of our products for all your soldering needs.

