D-148-0208

Heilind Number:RYCD-148-0208
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-148-0208
ECAD Model:
3D Model

Description:

D-148-0208

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-148-0208
Pre-Installed Lead:No
Expanded Inside Diameter:.175 in, 4.4 mm
Maximum Operating Temperature:150 °C
Part Aliases:623163-000
SKU:RYCD-148-0208

Detailed Description

Introducing the D-148-0208 solder sleeve, a high-performance solution for wire and cable management. Designed for seamless termination and insulation, this versatile sleeve ensures a reliable connection in a variety of applications. With an expanded inside diameter of 4.4mm (.175 in), it accommodates various wire sizes with ease. Operating efficiently at temperatures up to 150°C, it guarantees durability in demanding environments. Trust the D-148-0208 for secure and efficient soldering, essential for professional installations in the field.