| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-181-2222-90/9 |
| Maximum Operating Temperature: | 150 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 179544-000 |
| SKU: | RYCD-181-2222-90/9 |
D-181-2222-90/9
Specifications
Detailed Description
Our D-181-2222-90/9 solder sleeves are essential for efficient wire and cable management in various applications. With RoHS compliance, these solder sleeves offer peace of mind regarding environmental regulations. Designed for easy installation, they come pre-installed with a lead and are compatible with 22 AWG wire, ensuring a secure and reliable connection. Operating at a maximum temperature of 150°C, these sleeves provide durability and longevity. Perfect for use in soldering projects, they belong to our comprehensive range of Wire & Cable Management Products, offering high-quality solutions for your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem D-181-1222-90/9 | D-181-1222-90/9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2026 | P-26-029786 - Temp relocation. TE Connectivity is temporarily relocating production of current orders for 55A011X primary wires (22 and 24 AWG) and cables from our Tijuana, Mexico facility to our Redwood City, California manufacturing site. | Download | |||


