D-181-2222-90/9CS298

Heilind Number:RYCD-181-2222-90/9CS298
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-181-2222-90/9CS298
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-181-2222-90/9CS298

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-181-2222-90/9CS298
Pre-Installed Lead:Yes
Compatible Wire Size:22 AWG, .34 mm²
Maximum Operating Temperature:150 °C
Part Aliases:326791-000
SKU:RYCD-181-2222-90/9CS298

Detailed Description

Enhance the efficiency of your wire and cable management with our D-181-2222-90/9CS298 Solder Sleeves & Shield Terminators. These pre-installed leads are designed for seamless compatibility with 22 AWG (.34 mm²) wire sizes, ensuring a secure and reliable connection. With a maximum operating temperature of 150°C, they are ideal for high-performance applications. Trust in our quality products to streamline your operations and maintain optimal performance.