D-CT-50M-12-OUT-9

Heilind Number:RYCD-CT-50M-12-OUT-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-CT-50M-12-OUT-9
ECAD Model:
3D Model

Description:

D-CT-50M-12-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-CT-50M-12-OUT-9
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.165 - .4 in, 4.2 - 10.1 mm
Tubing Type:Continuous
Part Aliases:EL8087-000
SKU:RYCD-CT-50M-12-OUT-9

Detailed Description

Enhance cable organization and identification with our durable White Printable Shrink Tubing. Designed for seamless application, this tubing boasts a 3:1 shrink ratio and is compatible with cable diameters ranging from .165 to .4 inches. Operating smoothly in temperatures spanning from -75 to 135 degrees Celsius (-103 to 275 degrees Fahrenheit), it ensures reliable performance in various environments. Whether for professional or personal use, this Continuous Shrink Tubing is a versatile solution for labeling wires, cables, and more, offering convenience and efficiency in one sleek package. Elevate your labeling experience with this essential accessory.