D-SCE-1K-18-50-S1-9

Heilind Number:RYCD-SCE-1K-18-50-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-SCE-1K-18-50-S1-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-SCE-1K-18-50-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-18-50-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:740569-000
SKU:RYCD-SCE-1K-18-50-S1-9

Detailed Description

Enhance cable identification and organization with our D-SCE-1K-18-50-S1-9 white shrink tubing. Designed for optimal performance, this tubing offers a 3:1 shrink ratio, ensuring a secure fit around cables. With an operating temperature range of -75 to 135°C (-103 to 275°F), it is suitable for a variety of environments. The ladder design and compatibility with cables ranging from .275 to .64 inches (6.99 to 16.25 mm) make it versatile for different applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for labeling and marking wires and cables, this tubing is a valuable addition to any toolkit.