| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-SCE-1K-2.4-50-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
| Compatible Cable Diameter: | .032 - .075 in, .81 - 1.9 mm |
| Tubing Type: | Ladder |
| Part Aliases: | F21848-000 |
| SKU: | RYCD-SCE-1K-2.4-50-9 |
D-SCE-1K-2.4-50-9
| Heilind Number: | RYCD-SCE-1K-2.4-50-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-SCE-1K-2.4-50-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our D-SCE-1K-2.4-50-9 white shrink tubing. With a shrink ratio of 3:1 and an overall length of 2 inches, it provides a snug fit for cables ranging from .032 to .075 inches in diameter. Designed for durability, this ladder-style tubing is RoHS compliant and suitable for operating temperatures between -75 and 135°C (-103 to 275°F). Perfect for labeling and organizing wires, it offers a reliable solution for a variety of applications. Upgrade your cable management system with this high-quality shrink tubing.

