| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-SCE-1K-3.2-50-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
| Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 1056030001 |
| SKU: | RYCD-SCE-1K-3.2-50-S1-4 |
D-SCE-1K-3.2-50-S1-4
| Heilind Number: | RYCD-SCE-1K-3.2-50-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-SCE-1K-3.2-50-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our D-SCE-1K-3.2-50-S1-4 shrink tubing. Designed for efficiency, this yellow tubing boasts a 3:1 shrink ratio and a durable construction that can withstand temperatures ranging from -75 to 135°C (-103 to 275°F). With an overall length of 1 inch, it's perfect for cables with diameters between 0.044 and 0.105 inches (1.11 to 2.66 mm). The ladder-style design ensures easy application, while its RoHS compliance adds to its environmental credentials. Elevate your labeling and cable management tasks with this versatile shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2019 | E-19-000370 - Manufacturing/Process Requirements. Change of compound source from US to UK. There is no change to fit, form or function. | Download | |||

