D-SCE-1K-4.8-50-S1-9

Heilind Number:RYCD-SCE-1K-4.8-50-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-SCE-1K-4.8-50-S1-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-SCE-1K-4.8-50-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-4.8-50-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:E62181-000
SKU:RYCD-SCE-1K-4.8-50-S1-9

Detailed Description

Enhance cable organization with our D-SCE-1K-4.8-50-S1-9 shrink tubing in white. With a 3:1 shrink ratio and an overall length of 1 inch, this ladder-style tubing is designed for efficiency and durability. Operating smoothly in temperatures ranging from -75 to 135°C (-103 to 275°F), it accommodates cables with diameters between 1.75 and 4.06mm (.069 - .164 inches). RoHS compliant and identified by part aliases E62181-000, it offers a reliable solution for labeling and protecting wires in various applications. Whether for professional or DIY projects, this tubing is a versatile and essential tool in the realm of cable management.