D-SCE-2.4-50-S1-4

Heilind Number:RYCD-SCE-2.4-50-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-SCE-2.4-50-S1-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-SCE-2.4-50-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-2.4-50-S1-4
Color:Yellow
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.031 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:3425690001
SKU:RYCD-SCE-2.4-50-S1-4

Detailed Description

Enhance cable organization with our D-SCE-2.4-50-S1-4 Yellow Shrink Tubing. Designed for seamless application, this tubing boasts a 3:1 shrink ratio and an overall length of 0.5 inches, providing a snug fit for cables within the 0.031 - 0.075 inch diameter range. Its durable construction, withstanding temperatures from -75 to 135°C (-103 to 275°F), ensures reliable performance in various environments. Featuring a ladder design, this tubing offers both functionality and visual appeal, making it ideal for labeling and identification purposes. Elevate your wire and cable management with this essential accessory.