| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-SCE-5K-3.2-50-S1-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 588371-000 |
| SKU: | RYCD-SCE-5K-3.2-50-S1-4 |
D-SCE-5K-3.2-50-S1-4
| Heilind Number: | RYCD-SCE-5K-3.2-50-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-SCE-5K-3.2-50-S1-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our durable Yellow Shrink Tubing. With a 3:1 shrink ratio and an overall length of 2 inches, this tubing is designed to efficiently cover cables with a diameter ranging from .044 to .105 inches. Its Ladder design ensures a secure fit, while its RoHS compliance guarantees environmental responsibility. Operating smoothly in temperatures from -55 to 135°C (-67 to 275°F), it's perfect for various applications in labeling, insulation, and more. Upgrade your cable management with this versatile solution.

