D174773001

Heilind Number:RYCD174773001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D174773001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C065CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D174773001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCD174773001

Detailed Description

Experience superior performance with our 600 V AC-rated cable, meticulously designed for industrial applications. Featuring a durable jacket made of Halogen-Free Polymer and conductors crafted from Tin-Plated Copper, this cable ensures optimal conductivity and safety. With a wire size of 1.5 mm², it meets stringent industry standards for power transmission. Operating seamlessly in temperatures ranging from -30 to 105 °C, it guarantees reliable performance even in harsh environments. Trust in the quality and efficiency of our VG-95218-T028-C065CK3100 cable for all your electrical power and industrial needs.