D441383001

Heilind Number:RYCD441383001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D441383001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T027-B018CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D441383001
Voltage:600 V AC
Wire Size:1.2 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCD441383001

Detailed Description

Experience top-notch performance with our high-quality electrical power cable, designed to meet industrial standards. With a voltage rating of 600 V AC and a durable construction featuring a 1.2 mm² tin-plated copper conductor and halogen-free polymer jacket, this cable ensures reliable power transmission in even the most demanding environments. Its wide operating temperature range of -40 to 150 °C makes it suitable for a variety of applications, while its VG-95218-T027-B018CK3100 certification guarantees compliance with stringent industry regulations. Trust in the exceptional durability and efficiency of this multiconductor cable for all your industrial wiring needs.