D449563001

Heilind Number:RYCD449563001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D449563001
ECAD Model:
3D Model

Description:

VG-95218-T028-C040CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D449563001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:.75 mm²
SKU:RYCD449563001

Detailed Description

Enhance your industrial operations with our high-quality electrical power cable, meticulously designed for superior performance and reliability. Boasting a robust construction, this cable features a 600 V AC voltage rating, making it ideal for demanding applications. The .75 mm² wire size, crafted from tin-plated copper, ensures efficient conductivity, while the halogen-free polymer jacket guarantees safety and environmental responsibility. Operating smoothly in temperatures ranging from -30 to 105 °C, this cable is a versatile and durable solution for various industrial settings. Meet VG-95218-T028-C040CK3100 standards with this essential component, essential for powering and connecting equipment seamlessly. Built to last, it belongs to the Cable, Electrical Power & Industrial Cable, Multiconductor Industrial Cable, Wire, Cable & Assemblies category, offering a comprehensive solution for your connectivity needs. Upgrade to this premium cable today and experience the difference in your operations.