| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D53079-000 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
| Compatible Cable Diameter: | .1 - .16 in, 2.54 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | HT-SCE-1K-3/16-2.0-S1-9 |
| SKU: | RYCD53079-000 |
D53079-000
| Heilind Number: | RYCD53079-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D53079-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your labeling and identification needs with this high-quality printable shrink tubing. Designed for easy application, this ladder-style tubing is ideal for wire and cable marking. With a versatile operating temperature range of -55 to 225°C (-67 to 437°F) and a 2:1 shrink ratio, it provides reliable performance in various environments. The white tubing has an overall length of 2 inches and is compatible with cables ranging from .1 to .16 inches (2.54 to 4.06 mm) in diameter. Elevate your organization and labeling process with this essential product.

