D56101-000

Heilind Number:RYCD56101-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D56101-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0111-24-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D56101-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Yellow
SKU:RYCD56101-000

Detailed Description

Elevate your wiring projects with our high-quality 24 AWG hook-up wire, designed for exceptional performance in a wide range of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire offers reliable connectivity and protection, even in harsh environments. With a 600V rated voltage and operating temperature range of -65 to 150°C, it ensures safe and efficient operation. The white jacket with yellow striping not only provides visibility but also adds a touch of professionalism to your installations. Trust in the superior quality of this wire for all your connectivity needs.