D58081-000

Heilind Number:RYCD58081-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D58081-000
ECAD Model:
3D Model

Description:

55/1144-24-9/93/95/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D58081-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 302 °F
Wire Size:24 AWG
Part Aliases:55/1144-24-9/93/95/96-9
SKU:RYCD58081-000

Detailed Description

Elevate your industrial power systems with our high-performance Multiconductor Cable, designed for reliable transmission in demanding environments. With a maximum voltage rating of 600 V AC and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures long-lasting performance even in extreme temperatures ranging from -85 to 302 °F (-65 to 200 °C). The 24 AWG silver-coated high strength copper alloy conductors guarantee efficient power delivery, making it ideal for a wide range of applications. Trust in the quality and durability of our cable to meet your industrial power and electrical needs with precision and confidence.