D704303001

Heilind Number:RYCD704303001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D704303001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D704303001
Wire Size:2.5 mm²
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
SKU:RYCD704303001

Detailed Description

Enhance your electrical setups with our high-quality 2.5mm² black hookup wire, a reliable essential for various applications. Featuring a durable tin-plated copper conductor and halogen-free polymer insulation, this wire ensures safe and efficient performance. With a rated voltage of 600V and an operating temperature range of -55 to 105°C, it is suitable for both commercial and industrial use. Compliant with VG-95218-T020-E100 standards, it guarantees optimal reliability. Trust in this wire for seamless connectivity in your projects.