D749403001

Heilind Number:RYCD749403001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D749403001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D066CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D749403001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:1.2 mm²
SKU:RYCD749403001

Detailed Description

Enhance your industrial applications with our high-performance multiconductor cable, designed for efficient power transmission in demanding environments. With a voltage rating of 600 V AC and a durable jacket made of halogen-free polymer, this cable ensures reliable operation even in harsh conditions. The 1.2 mm² tin-plated copper conductors provide excellent conductivity and corrosion resistance, while the wide operating temperature range of -40 to 150 °C guarantees optimal performance in both hot and cold settings. Trust in the VG-95218-T028-D066CK3100 for seamless power distribution in your electrical systems.