D96187-000

Heilind Number:RYCD96187-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D96187-000
ECAD Model:
3D Model

Description:

55PC1112-18-9-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D96187-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:18 AWG
Wire Color:White
Jacket Color:White
SKU:RYCD96187-000

Detailed Description

Experience the unparalleled performance of our high-voltage wire, engineered for superior conductivity and durability in industrial settings. With a robust 600 V AC voltage rating and 18 AWG wire size, this cable is designed to meet the demands of even the most rigorous applications. The silver-coated copper conductor ensures optimal signal transmission, while the radiation-crosslinked, modified ETFE jacket provides exceptional protection against harsh environmental conditions. Operating flawlessly in temperatures ranging from -65 to 200 °C, this cable is a reliable solution for a wide range of power and industrial applications. Its sleek white design not only offers a clean aesthetic but also facilitates easy identification and installation. Trust in the quality and performance of our industrial cables for your critical power needs.