| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DCPT-10/5-45-SP |
| Color: | Yellow/Green |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 95 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .197 in, 5 mm |
| Expanded Diameter: | 10 mm, .394 in |
| Part Aliases: | 5038814001 |
| SKU: | RYCDCPT-10/5-45-SP |
DCPT-10/5-45-SP
| Heilind Number: | RYCDCPT-10/5-45-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DCPT-10/5-45-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our DCPT-10/5-45-SP Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin in a vibrant Yellow/Green hue, this tubing offers a reliable solution for abrasion protection. With a shrink ratio of 2:1 and a shrink temperature of 95°C, it ensures a snug fit around your cables, safeguarding them from wear and tear. Operating seamlessly in temperatures ranging from -55°C to 135°C, it guarantees optimal performance in diverse environments. Easy to install and highly effective, our Heat Shrink Tubing is a must-have for any wire and cable management setup.

