DCPT-19/9-45-SP

Heilind Number:RYCDCPT-19/9-45-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DCPT-19/9-45-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

DCPT-19/9-45-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DCPT-19/9-45-SP
Color:Yellow/Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.354 in, 9 mm
Expanded Diameter:19 mm, .748 in
Part Aliases:5038494001
SKU:RYCDCPT-19/9-45-SP

Detailed Description

Enhance the durability and protection of your cables with our DCPT-19/9-45-SP Heat Shrink Tubing. Designed for high-performance applications, this tubing is made of Irradiated Modified Polyolefin with a 2:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 95 °C and an operating temperature range of -55 to 135 °C, it offers reliable performance in extreme conditions. The vibrant Yellow/Green color adds visibility, while the RoHS compliance guarantees environmental safety. Achieve a snug fit with a recovered diameter of .354 in (9 mm) and an expanded diameter of .748 in (19 mm). Perfect for wire and cable management, this tubing provides essential abrasion protection for your projects. Elevate your work with our premium heat shrinkable solution.