DCPT-6/3-45-SP

Heilind Number:RYCDCPT-6/3-45-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DCPT-6/3-45-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

DCPT-6/3-45-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DCPT-6/3-45-SP
Color:Yellow/Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.118 in, 3 mm
Expanded Diameter:.236 in, 6 mm
Part Aliases:5038604008
SKU:RYCDCPT-6/3-45-SP

Detailed Description

Enhance the durability and safety of your wire and cable connections with our DCPT-6/3-45-SP Heat Shrink Tubing. Designed for optimal performance, this tubing boasts a vibrant Yellow/Green hue and is crafted from high-quality Irradiated Modified Polyolefin. With a reliable 2:1 shrink ratio and a shrink temperature of 95°C, it provides secure insulation for your projects. Operating seamlessly in temperatures ranging from -55 to 135°C, it offers versatility for various applications. With a recovered diameter of 3mm and an expanded diameter of 6mm, it ensures a perfect fit. Rest assured, this tubing is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for abrasion protection and heat shrink applications, it is a must-have for any wire and cable management setup.