DCPT-8/4-45-SP

Heilind Number:RYCDCPT-8/4-45-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DCPT-8/4-45-SP
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

DCPT-8/4-45-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DCPT-8/4-45-SP
Color:Yellow/Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.158 in, 4 mm
Expanded Diameter:.315 in, 8 mm
Part Aliases:5038924001
SKU:RYCDCPT-8/4-45-SP

Detailed Description

Easily protect and insulate your cables with our DCPT-8/4-45-SP Heat Shrink Tubing. Made of durable irradiated modified polyolefin in a vibrant yellow and green color, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 95°C and an operating temperature range of -55 to 135°C, it's suitable for a variety of environments. RoHS compliant and with a recovered diameter of 4mm (.158 in) and expanded diameter of 8mm (.315 in), it provides reliable abrasion protection for your cables. Perfect for wire and cable management, this heat shrink tubing is a versatile solution for your insulation needs.